
Vishay STPS1045BTR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 390A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STPS1045BTR to view detailed technical specifications.
No datasheet is available for this part.
