Stmicroelectronics STPS20100S1 technical specifications.
| Package/Case | SMD/SMT |
| Element Configuration | Common Anode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20100S1 to view detailed technical specifications.
No datasheet is available for this part.