Stmicroelectronics STV0976 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV0976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.