Stmicroelectronics STV6120B technical specifications.
| Max Frequency | 2.15GHz |
| Min Frequency | 250MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV6120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.