TT SWTW-G6TTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 360gf |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWTW-G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWTW-G6TTR to view detailed technical specifications.
No datasheet is available for this part.