
High-performance 5-output clock buffer and driver, featuring a 2GHz maximum frequency and CML input with LVDS interface. This surface mount integrated circuit operates with a 2.5V supply voltage, offering differential mode operation and a 1:5 fanout. It boasts a 1.1ns propagation delay and 1.1ns turn-on delay, with a maximum operating temperature of 85°C. The component is RoHS compliant and housed in a 5mm x 5mm x 0.84mm QFN package.
Microchip SY89847UMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Frequency | 2GHz |
| Height | 0.84mm |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Quiescent Current | 130mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 90mA |
| Turn-On Delay Time | 1.1ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89847UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.