This surface-mount charge pump IC boosts voltage from 5V to 11V with a 20mA output current. Featuring a 6-pin SOT-23 package, it operates with input voltages between 2.5V and 5.5V, delivering a fixed positive output voltage. The component supports a maximum output current of 50mA and a switching frequency up to 160kHz, with an operating temperature range of -40°C to 85°C. It is RoHS compliant and supplied on tape and reel.
Microchip TC1240AECHTR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.25V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Power | 600mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 160kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1240AECHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.