
High-current MOSFET driver with 10A maximum output current, designed for efficient power management. Features a 4.5V to 18V supply voltage range and 49ns propagation delay. This through-hole TO-220 packaged integrated circuit offers a 32ns fall time and operates from -40°C to 125°C. It is lead-free and RoHS compliant.
Microchip TC4422AVAT technical specifications.
| Package/Case | TO-220 |
| Fall Time | 32ns |
| Height | 0.19inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-On Delay Time | 49ns |
| Width | 0.415inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422AVAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
