Microchip TC622VAT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Voltage, Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | Through Hole |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622VAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
