RF Bias Tee operating from 10 MHz to 10000 MHz. Features 15 dB minimum isolation and a maximum VSWR of 1.5. Maximum insertion loss is 1.6 dB. Supports up to 25 VDC input voltage and 200 mA input current. Designed for operation between -40 °C and 85 °C, housed in a GU-1414 case with 4 pins.
Mini-Circuits TCBT-14+ technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 10000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 15dB |
| Maximum VSWR | 1.5 |
| Maximum Insertion Loss | 1.6dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 200mA |
| Pin Count | 4 |
| Package/Case | Case GU-1414 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TCBT-14+ to view detailed technical specifications.
No datasheet is available for this part.