Vishay TCST2103 technical specifications.
| Gap Width | 3.1mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Phototransistor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 950nm |
| Slit Width | 1mm |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 20(Typ)% |
| Maximum Forward Current | 60mA |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 6V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TCST2103 to view detailed technical specifications.
No datasheet is available for this part.