
High-speed receiver IC featuring 1.65Gbps data rate and a single receiver channel. This component operates with a dual supply voltage range of 3V to 3.6V, consuming a maximum of 400mA. Encased in a 100-pin HTQFP package with SMD/SMT termination, it offers a 0°C to 70°C operating temperature range and is lead-free and RoHS compliant.
Texas Instruments TFP403PZP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 3.3V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.3W |
| Max Supply Current | 400mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 1 |
| Operating Supply Current | 400mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Termination | SMD/SMT |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP403PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
