
Dual differential line driver with 715MHz bandwidth and 210MHz gain bandwidth product. Features 2 channels, 2 drivers, and a 250mA output current. Operates with a supply voltage range of 9V to 32V and a supply current of 18mA. Offers 62dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in an HTSSOP with a temperature range of 0°C to 70°C.
Texas Instruments THS6022IPWP technical specifications.
| Bandwidth | 715MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1900V/µs |
| Supply Current | 18mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6022IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
