Fuji Electric TK-E02-7-11 technical specifications.
| Type | Thermal Overload Relay |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| Mounting | Bracket Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric TK-E02-7-11 to view detailed technical specifications.
No datasheet is available for this part.