
This aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 35VDC with a tolerance of 20%. It features a radial termination style and a long lead wire form. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -40 to 105 degrees Celsius.
Cornell Dubilier TKR330M1VD11 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 5.63Ohm |
| Ripple Current | 85mA |
| Leakage Current | 14.6@2MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier TKR330M1VD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.