
Quad low-power JFET-input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This integrated circuit offers a 1MHz gain bandwidth product and 80dB common mode rejection ratio. Designed for dual supply operation from 3.5V to 18V, it draws 200µA operating supply current. The amplifier is housed in a 14-PDIP package, operating from 0°C to 70°C, and is RoHS compliant.
Texas Instruments TL064ACN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
