
Current mode PWM controller featuring a 500kHz switching frequency and a maximum duty cycle of 48%. Operates from a 12V to 30V supply range, delivering up to 200mA output current. Designed for boost and flyback topologies, this 8-pin PDIP packaged component offers a fall time of 50ns and a maximum operating temperature of 85°C.
Texas Instruments TL2844P technical specifications.
| Package/Case | P |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
