The TL431AIDCKRE4 is a shunt adjustable voltage reference from Texas Instruments, packaged in a SOT-23-6 case. It can handle a maximum cathode current of 700uA and operates within a temperature range of -40°C to 125°C. This device is RoHS compliant and features a maximum output current of 100mA and output voltage of 36V.
Texas Instruments TL431AIDCKRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431A |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AIDCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.