Texas Instruments TL783CKC technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 10V |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | TL783 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.