Texas Instruments TL783CKTER technical specifications.
| Package/Case | TO-252-4 |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Series | TL783 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL783CKTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.