Vishay TL8A0107M010D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TL8A0107M010D to view detailed technical specifications.
No datasheet is available for this part.