Quad operational amplifier featuring JFET input for high input impedance and low input bias current of 2nA. Delivers a 2MHz bandwidth and 1.8MHz gain bandwidth product with a 3.4V/µs slew rate. Offers 80mA output current per channel and a voltage gain of 98.06dB. Operates from a 3.5V to 18V dual supply voltage range with a low operating supply current of 1.25mA. Packaged in a 14-SOIC (D) case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLE2064ACDG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2064ACDG4 to view detailed technical specifications.
No datasheet is available for this part.