Quad operational amplifier featuring JFET input for improved offset characteristics. This IC offers a 1.8MHz gain bandwidth product and a 3.4V/µs slew rate, supporting a wide operating temperature range from -55°C to 125°C. Designed for dual supply operation between 3.5V and 18V, it delivers 80mA output current per channel and a nominal supply current of 1.25mA. Packaged in a 14-SOIC (D) case, this RoHS compliant component boasts a 65dB common mode rejection ratio and 900µV input offset voltage.
Texas Instruments TLE2064AMD technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2064AMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.