
High-speed transceiver IC supporting a 2.5Gbps data rate. Features 1 transmit and 1 receive channel, operating from a 2.3V to 2.7V supply voltage with a typical 2.5V operating voltage. Packaged in a 64-pin HVQFP with dimensions of 10mm x 10mm x 0.8mm. RoHS compliant and lead-free, with a maximum supply current of 145mA and an operating temperature range of -40°C to 85°C.
Texas Instruments TLK2501IRCP technical specifications.
| Data Rate | 2.5Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.008004oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2501IRCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
