
Texas Instruments TLK3134ZEL technical specifications.
| Package/Case | BGA |
| Data Rate | 30Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK3134ZEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
