13-bit PCM Codec with integrated microphone amplifiers and speaker driver, featuring a single-channel analog input and output. Operates with a 2.7V to 3.3V supply voltage, consuming 7mA typical current. Offers a 3.4kHz bandwidth and 68dB signal-to-noise ratio, with an 8kS/s sampling rate. Packaged in a 20-TSSOP with dimensions of 6.5mm length, 4.4mm width, and 1mm thickness, suitable for operation between -40°C and 85°C.
Texas Instruments TLV320AIC1106PW technical specifications.
| Bandwidth | 3.4kHz |
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 7mA |
| Packaging | Rail/Tube |
| Power Consumption | 13.5mW |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Thickness | 1mm |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1106PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.