Stereo voice band CODEC featuring 16-bit resolution and a 26 kS/s sampling rate. Offers 2 A/D converters and 2 D/A converters, with 5 analog inputs and 4 analog outputs. Includes integrated 8-ohm speaker amplifiers capable of 250mW max output power. Operates from a 1.1V to 3.6V supply, consuming 20mW. Interface options include Serial, I2C, 2-Wire, and 4-Wire. Packaged in a 48-TQFP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLV320AIC20KIPFB technical specifications.
| Package/Case | TQFP |
| Interface | Serial, I2C, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 5 |
| Number of Analog Outputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC20KIPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.