Single channel, nanropower comparator featuring push-pull output. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1.2µA. Offers a 6µs response time and 13.5µs propagation delay. Input bias current is 10pA, with an input offset voltage of 15mV. Common mode rejection ratio is 74dB, and power supply rejection ratio is 69.12dB. Packaged in a 5-pin SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C.
Texas Instruments TLV3491AIDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3491 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3491AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
