
Texas Instruments TP3064BN technical specifications.
| Package/Case | DIP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3064BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
