Texas Instruments TP3064N technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3064N to view detailed technical specifications.
No datasheet is available for this part.