
Texas Instruments TP3067ADW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3067ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
