
Texas Instruments TP3069N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | COMBO® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3069N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
