Texas Instruments TP3465V/63SN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP3465 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3465V/63SN to view detailed technical specifications.
No datasheet is available for this part.