
Texas Instruments TP3465V technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3465V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
