Texas Instruments TPA751DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPA751 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA751DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.