
The TPA751DR is a single audio amplifier with a gain bandwidth product of 1.4MHz and an output power of 700mW. It operates over a temperature range of -40°C to 85°C and is available in a D-package. The device is RoHS compliant and has a quiescent current of 1.45mA. It is suitable for use in audio applications where a high gain bandwidth product is required.
Texas Instruments TPA751DR technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA751 |
| Supply Current | 1.45mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA751DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
