
Bidirectional transient voltage suppressor (TVS) diode offering ±5.5V working voltage and 12pF capacitance. Features ±30kV ESD protection and 6A 8/20µs surge capability. Clamping voltage is 14V with a minimum breakdown voltage of 6V. Housed in a compact 0402 (1006) package, this lead-free and RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments TPD1E10B06DPYR technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 14V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.35mm |
| Interface | GPIO |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 0.7mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E10B06DPYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
