
Texas Instruments TPIC1021D technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 14V |
| Output Current | 3.5mA |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC1021D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.