
8-bit LED driver IC featuring an I²C interface, designed for surface mount applications in a 16-SOIC package. Operates with a supply voltage range of 3V to 5.5V and supports a maximum frequency of 2MHz. Delivers 100mA output current per channel with a 40V output voltage capability. Offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPIC2810D technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| High Level Output Current | 13mA |
| Low Level Output Current | 13mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.087W |
| Max Supply Current | 620uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 217mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2810D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.