
8-bit addressable latch IC, featuring 8 independent outputs, each capable of sourcing 250mA continuous current and handling up to 45V output voltage. This CMOS device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Designed for surface mount applications, it is housed in a 20-SOIC package and operates across a temperature range of -40°C to 125°C. The logic function is D-Type with inverting polarity, and it offers a propagation delay of 625ns.
Texas Instruments TPIC6259DW technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6259DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
