
8-bit serial-in, serial/parallel-out shift register and latch with integrated drivers. Features 4.5V to 5.5V operating voltage, 45V output voltage, and 15µA nominal supply current. This unidirectional CMOS device operates from -40°C to 125°C and offers 650ns propagation delay. Packaged in a 20-pin PDIP for through-hole mounting, it is RoHS compliant.
Texas Instruments TPIC6595N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 15uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 45V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 230mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 650ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6595N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
