
8-bit addressable latch IC, featuring 8 non-inverting outputs capable of 600mA output current and 50V output voltage. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Surface mountable in a 24-SOIC package, this logic IC offers a propagation delay of 125ns and a turn-on delay time of 30ns. Designed for operation across a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Texas Instruments TPIC6A259DW technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 30ns |
| Weight | 0.021006oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A259DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
