
Eight-channel relay driver IC featuring integrated 5V LDO and zero-volt detection. This specialized analog component offers serial input and low-side output configuration, with each channel capable of 200mA output current and a maximum of 150mA per channel. Operating from a 7V to 18V supply, it includes over-temperature fault protection and a 5mA operating supply current. Packaged in a 20-PDIP for through-hole mounting, it functions across a -40°C to 125°C temperature range.
Texas Instruments TPL9201N technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Current per Channel | 200mA |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
