Specialty analog circuit, a through-hole mounted integrated circuit in a 20-pin PDIP package. Features serial input, 8 drivers, and 8 outputs with a maximum output voltage of 16.5V and per-channel output current up to 200mA, with a maximum output current of 350mA. Operates with a supply voltage range of 7V to 18V, a maximum input voltage of 18V, and a maximum power dissipation of 1.812W. This RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments TPL9201NE4 technical specifications.
| Package/Case | PDIP |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.812W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Current | 150mA |
| Output Current per Channel | 200mA |
| Output Voltage | 16.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPL9201 |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.