
Single-channel load switch with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. Features a current limit of 220mA and a maximum output current of 200mA. Operates within a temperature range of -40°C to 85°C, with a low quiescent current of 73µA. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). This lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW.
Texas Instruments TPS2010AD technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 500nA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
