
Texas Instruments TPS2010D technical specifications.
| Package/Case | D |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 95mR |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.