
5.5V, 0.4A load switch with 95mΩ on-resistance, designed for power management applications. Features over-temperature fault protection and an on/off interface. Operates from a 2.7V to 5.5V supply, delivering up to 200mA output current. Packaged in an 8-SOIC (D) package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS2010DRG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2010 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
