
5.5V, 0.6A load switch IC featuring a 30mΩ on-state resistance. This single-channel power management component operates from a 2.7V to 5.5V supply, delivering up to 600mA output current. It boasts a low quiescent current of 73µA and is housed in an 8-SOIC package. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant device is supplied in rail/tube packaging.
Texas Instruments TPS2011AD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
