
High-side load switch IC with 5.5V maximum input voltage and 2.7V minimum input voltage. Features 600mA maximum output current and 95mΩ on-resistance. Includes over-temperature fault protection and an on/off interface. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SOIC (D) package, supplied on tape and reel.
Texas Instruments TPS2011DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2011 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
