
2.0A Power Distribution Switch IC, featuring a 1A maximum output current and 1.1A minimum current limit. This integrated circuit operates with an input voltage range of 2.7V to 5.5V, supporting a maximum supply voltage of 5.5V. Fault protection includes over-temperature shutdown. The device offers a simple On/Off interface and a high-side output configuration. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, it is lead-free and RoHS compliant.
Texas Instruments TPS2012DG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2012 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2012DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
